Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO Heat Shrink Cable Marker, Yellow, 7 → 16.3mm Cable

RS Stock No.: 872-6277Brand: RS PRO
brand-logo
View all in Cable Markers

Technical Document

Specifications

Brand

RS Pro

Affixing Method

Heat Shrink

Minimum Cable Diameter

7.0mm

Maximum Cable Diameter

16.3mm

Colour

Yellow

Width

19.0 mm

Quantity

250

Material

Polyolefin

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Fire Behaviour

Flame Retardant

Cable Diameter Range

7 → 16.3mm

Resistant To

Abrasion, Chemicals

Operating Temperature Range

-55 → +125 °C

Standards Met

RoHS Compliant

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

€ 148.53

€ 148.53 1 Box of 250 (ex VAT)

€ 176.75

€ 176.75 1 Box of 250 (inc. VAT)

RS PRO Heat Shrink Cable Marker, Yellow, 7 → 16.3mm Cable

€ 148.53

€ 148.53 1 Box of 250 (ex VAT)

€ 176.75

€ 176.75 1 Box of 250 (inc. VAT)

RS PRO Heat Shrink Cable Marker, Yellow, 7 → 16.3mm Cable
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Affixing Method

Heat Shrink

Minimum Cable Diameter

7.0mm

Maximum Cable Diameter

16.3mm

Colour

Yellow

Width

19.0 mm

Quantity

250

Material

Polyolefin

Minimum Operating Temperature

-55°C

Maximum Operating Temperature

+125°C

Fire Behaviour

Flame Retardant

Cable Diameter Range

7 → 16.3mm

Resistant To

Abrasion, Chemicals

Operating Temperature Range

-55 → +125 °C

Standards Met

RoHS Compliant

Country of Origin

China

You may be interested in