RS PRO Heat Shrink Tubing, Black 9mm Sleeve Dia. x 5m Length 3:1 Ratio

RS Stock No.: 252-8156Brand: RS PRO
brand-logo
View all in Heat Shrink Tubing

Technical Document

Specifications

Brand

RS Pro

Sleeve Diameter

9mm

Colour

Black

Shrunk Diameter

3mm

Sleeve Type

Heat Shrink

Shrink Ratio

3:1

Sleeve Length

5m

Material

Polyolefin

Flame Retardant

Yes

Stock information temporarily unavailable.

P.O.A.

RS PRO Heat Shrink Tubing, Black 9mm Sleeve Dia. x 5m Length 3:1 Ratio

P.O.A.

RS PRO Heat Shrink Tubing, Black 9mm Sleeve Dia. x 5m Length 3:1 Ratio
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Sleeve Diameter

9mm

Colour

Black

Shrunk Diameter

3mm

Sleeve Type

Heat Shrink

Shrink Ratio

3:1

Sleeve Length

5m

Material

Polyolefin

Flame Retardant

Yes