Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO Heat Shrink Tubing, Clear 6mm Sleeve Dia. x 7m Length 3:1 Ratio

RS Stock No.: 252-7872Brand: RS PRO
brand-logo
View all in Heat Shrink Tubing

Technical Document

Specifications

Brand

RS Pro

Sleeve Diameter

6mm

Colour

Clear

Shrunk Diameter

2mm

Sleeve Type

Heat Shrink

Shrink Ratio

3:1

Sleeve Length

7m

Material

Polyolefin

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Heat Shrink Tubing, Clear 6mm Sleeve Dia. x 7m Length 3:1 Ratio

P.O.A.

RS PRO Heat Shrink Tubing, Clear 6mm Sleeve Dia. x 7m Length 3:1 Ratio
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Sleeve Diameter

6mm

Colour

Clear

Shrunk Diameter

2mm

Sleeve Type

Heat Shrink

Shrink Ratio

3:1

Sleeve Length

7m

Material

Polyolefin

You may be interested in