E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Heat Shrink Tubing, Yellow 9mm Sleeve Dia. x 5m Length 3:1 Ratio

RS Stock No.: 252-7951Brand: RS PRO
brand-logo
View all in Heat Shrink Tubing

Technical Document

Specifications

Brand

RS Pro

Sleeve Diameter

9mm

Colour

Yellow

Shrunk Diameter

3mm

Sleeve Type

Heat Shrink

Shrink Ratio

3:1

Sleeve Length

5m

Material

Polyolefin

Flame Retardant

Yes

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Heat Shrink Tubing, Yellow 9mm Sleeve Dia. x 5m Length 3:1 Ratio

P.O.A.

RS PRO Heat Shrink Tubing, Yellow 9mm Sleeve Dia. x 5m Length 3:1 Ratio
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Sleeve Diameter

9mm

Colour

Yellow

Shrunk Diameter

3mm

Sleeve Type

Heat Shrink

Shrink Ratio

3:1

Sleeve Length

5m

Material

Polyolefin

Flame Retardant

Yes

You may be interested in