E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Heating Element, 400mm, 9 kW, 230 → 415 V ac

RS Stock No.: 268-7319Brand: RS PRO
brand-logo
View all in Heating Elements

Technical Document

Specifications

Brand

RS Pro

Element Type

Immersion Heater

Power Rating

9 kW

Supply Voltage

230 → 415 V ac

Length

400mm

Country of Origin

United Kingdom

Stock information temporarily unavailable.

€ 236.70

€ 236.70 Each (ex VAT)

€ 281.67

€ 281.67 Each (inc. VAT)

RS PRO Heating Element, 400mm, 9 kW, 230 → 415 V ac

€ 236.70

€ 236.70 Each (ex VAT)

€ 281.67

€ 281.67 Each (inc. VAT)

RS PRO Heating Element, 400mm, 9 kW, 230 → 415 V ac
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Element Type

Immersion Heater

Power Rating

9 kW

Supply Voltage

230 → 415 V ac

Length

400mm

Country of Origin

United Kingdom