RS PRO Heatsink, Universal Rectangular Alu, 0.5K/W, 150 x 125 x 50mm

Technical Document
Specifications
Brand
RS ProFor Use With
Universal Rectangular Alu
Length
150mm
Width
125mm
Height
50mm
Dimensions
150 x 125 x 50mm
Thermal Resistance
0.5K/W
Colour
Black
Material
Aluminium
Country of Origin
United Kingdom
Product details
RS PRO Aluminium Heatsinks – Rectangular, 125 mm Wide
Get ready to supercharge your devices with RS PRO Aluminium heatsinks. Say goodbye to overheating headaches and hello to smooth, efficient performance. Our cutting-edge rectangular heatsinks are designed to keep your electronics cool under pressure, so you can push them to the limit without breaking a sweat. Made from top-quality aluminium, these rectangular heatsinks not only deliver unmatched cooling power but also add a touch of sleek style to your setup. Don't let heat hold you back upgrade to RS PRO aluminium heatsinks and keep things cool.
Features and Benefits
- Optimal heat dissipation
- Sleek and lightweight design
- Universal compatibility
- Easy installation
- Cost-effective cooling
- Various size available
Applications
- Gaming PCs
- Laptops
- Project
- Audio Amplifiers
- Industrial Electronics
- Power Supplies
€ 54.06
€ 54.06 Each (ex VAT)
€ 64.33
€ 64.33 Each (inc. VAT)
1
€ 54.06
€ 54.06 Each (ex VAT)
€ 64.33
€ 64.33 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 54.06 |
5 - 9 | € 50.48 |
10 - 24 | € 50.14 |
25 - 499 | € 46.36 |
500+ | € 43.75 |
Technical Document
Specifications
Brand
RS ProFor Use With
Universal Rectangular Alu
Length
150mm
Width
125mm
Height
50mm
Dimensions
150 x 125 x 50mm
Thermal Resistance
0.5K/W
Colour
Black
Material
Aluminium
Country of Origin
United Kingdom
Product details
RS PRO Aluminium Heatsinks – Rectangular, 125 mm Wide
Get ready to supercharge your devices with RS PRO Aluminium heatsinks. Say goodbye to overheating headaches and hello to smooth, efficient performance. Our cutting-edge rectangular heatsinks are designed to keep your electronics cool under pressure, so you can push them to the limit without breaking a sweat. Made from top-quality aluminium, these rectangular heatsinks not only deliver unmatched cooling power but also add a touch of sleek style to your setup. Don't let heat hold you back upgrade to RS PRO aluminium heatsinks and keep things cool.
Features and Benefits
- Optimal heat dissipation
- Sleek and lightweight design
- Universal compatibility
- Easy installation
- Cost-effective cooling
- Various size available
Applications
- Gaming PCs
- Laptops
- Project
- Audio Amplifiers
- Industrial Electronics
- Power Supplies