E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Heavy Duty Power Connector Housing, PG29 Thread, Top Entry

RS Stock No.: 208-4063Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Type

Connector Hood

Series

RS-H24B

Thread Size

PG29

Mounting Type

Top Mount

Body Orientation

Top Entry

IP Rating

IP65

Cable Entry Angle

Top

Number of Levers

2

For Use With

RS PRO Heavy Duty Inserts and PG or M style Cable Glands

Country of Origin

China

You may be interested in
Stock information temporarily unavailable.

€ 12.01

€ 12.01 Each (ex VAT)

€ 14.29

€ 14.29 Each (inc. VAT)

RS PRO Heavy Duty Power Connector Housing, PG29 Thread, Top Entry

€ 12.01

€ 12.01 Each (ex VAT)

€ 14.29

€ 14.29 Each (inc. VAT)

RS PRO Heavy Duty Power Connector Housing, PG29 Thread, Top Entry
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Type

Connector Hood

Series

RS-H24B

Thread Size

PG29

Mounting Type

Top Mount

Body Orientation

Top Entry

IP Rating

IP65

Cable Entry Angle

Top

Number of Levers

2

For Use With

RS PRO Heavy Duty Inserts and PG or M style Cable Glands

Country of Origin

China

You may be interested in