RS PRO Heavy Duty Power Connector Housing

Technical Document
Specifications
Brand
RS ProType
Bulkhead Housing
Series
H32A
Mounting Type
Bulkhead
IP Rating
IP65
Number of Levers
4
For Use With
RS PRO Heavy Duty Inserts and PG or M style Cable Glands
Country of Origin
China
€ 46.67
€ 46.67 Each (ex VAT)
€ 55.54
€ 55.54 Each (inc. VAT)
1
€ 46.67
€ 46.67 Each (ex VAT)
€ 55.54
€ 55.54 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 46.67 |
10 - 49 | € 46.44 |
50 - 99 | € 45.24 |
100+ | € 42.97 |
Technical Document
Specifications
Brand
RS ProType
Bulkhead Housing
Series
H32A
Mounting Type
Bulkhead
IP Rating
IP65
Number of Levers
4
For Use With
RS PRO Heavy Duty Inserts and PG or M style Cable Glands
Country of Origin
China