RS PRO Heavy Duty Power Connector Insert, 10A, Female, 4 Contacts

RS Stock No.: 208-4328Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Current Rating

10A

Gender

Female

Series

RS-HA

Type

Connector Insert

For Use With

RS PRO 16A Crimps

Pole Format

4

Voltage Rating

230 V

Range

RS-HA

Number Of Contacts

4

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size mm²

1mm²

Contact Material

Copper Alloy

Body Orientation

Straight

Contact Plating

Silver

Country of Origin

China

Stock information temporarily unavailable.

€ 19.24

€ 19.24 Each (ex VAT)

€ 22.90

€ 22.90 Each (inc. VAT)

RS PRO Heavy Duty Power Connector Insert, 10A, Female, 4 Contacts

€ 19.24

€ 19.24 Each (ex VAT)

€ 22.90

€ 22.90 Each (inc. VAT)

RS PRO Heavy Duty Power Connector Insert, 10A, Female, 4 Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 19.24
10 - 49€ 19.13
50 - 99€ 18.61
100+€ 17.70

Technical Document

Specifications

Brand

RS Pro

Current Rating

10A

Gender

Female

Series

RS-HA

Type

Connector Insert

For Use With

RS PRO 16A Crimps

Pole Format

4

Voltage Rating

230 V

Range

RS-HA

Number Of Contacts

4

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size mm²

1mm²

Contact Material

Copper Alloy

Body Orientation

Straight

Contact Plating

Silver

Country of Origin

China