RS PRO Heavy Duty Power Connector Insert, 16 → 100A, Male, 6 → 6 Contacts

RS Stock No.: 208-4562Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Current Rating

16 → 100A

Gender

Male

Series

RS-HK

Type

Connector Insert

For Use With

Heavy Duty Power Connectors

Pole Format

6+6

Voltage Rating

690V/400V

Range

RS-HK

Number Of Contacts

6 → 6

Contact Material

Copper Alloy

Body Orientation

Straight

Contact Plating

Silver

Country of Origin

China

Stock information temporarily unavailable.

€ 156.10

€ 156.10 Each (ex VAT)

€ 185.76

€ 185.76 Each (inc. VAT)

RS PRO Heavy Duty Power Connector Insert, 16 → 100A, Male, 6 → 6 Contacts

€ 156.10

€ 156.10 Each (ex VAT)

€ 185.76

€ 185.76 Each (inc. VAT)

RS PRO Heavy Duty Power Connector Insert, 16 → 100A, Male, 6 → 6 Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 156.10
10 - 49€ 155.34
50 - 99€ 151.27
100+€ 143.70

Technical Document

Specifications

Brand

RS Pro

Current Rating

16 → 100A

Gender

Male

Series

RS-HK

Type

Connector Insert

For Use With

Heavy Duty Power Connectors

Pole Format

6+6

Voltage Rating

690V/400V

Range

RS-HK

Number Of Contacts

6 → 6

Contact Material

Copper Alloy

Body Orientation

Straight

Contact Plating

Silver

Country of Origin

China