E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Heavy Duty Power Connector Insert, 16A, Female, 32 Contacts

RS Stock No.: 208-4339Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Current Rating

16A

Gender

Female

Series

RS-HA

Type

Connector Insert

For Use With

RS PRO 16A Crimps

Pole Format

32

Voltage Rating

250V

Range

RS-HA

Number Of Contacts

32

Contact Plating

Silver

Contact Material

Copper Alloy

Minimum Wire Size (mm²)

1mm²

Body Orientation

Straight

Maximum Wire Size (mm²)

2.5mm²

Country of Origin

China

Stock information temporarily unavailable.

€ 36.26

€ 36.26 Each (ex VAT)

€ 43.15

€ 43.15 Each (inc. VAT)

RS PRO Heavy Duty Power Connector Insert, 16A, Female, 32 Contacts

€ 36.26

€ 36.26 Each (ex VAT)

€ 43.15

€ 43.15 Each (inc. VAT)

RS PRO Heavy Duty Power Connector Insert, 16A, Female, 32 Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 36.26
10 - 49€ 36.07
50 - 99€ 35.11
100+€ 33.36

Technical Document

Specifications

Brand

RS Pro

Current Rating

16A

Gender

Female

Series

RS-HA

Type

Connector Insert

For Use With

RS PRO 16A Crimps

Pole Format

32

Voltage Rating

250V

Range

RS-HA

Number Of Contacts

32

Contact Plating

Silver

Contact Material

Copper Alloy

Minimum Wire Size (mm²)

1mm²

Body Orientation

Straight

Maximum Wire Size (mm²)

2.5mm²

Country of Origin

China