RS PRO Heavy Duty Power Connector Insert, 16A, Female, 6 Contacts

Technical Document
Specifications
Brand
RS ProCurrent Rating
16A
Gender
Female
Series
HE
Type
Connector Insert
For Use With
Heavy Duty Power Connectors
Pole Format
6
Number Of Contacts
6
Contact Plating
Silver
Contact Material
Copper Alloy
Country of Origin
China
€ 21.82
€ 21.82 Each (ex VAT)
€ 25.97
€ 25.97 Each (inc. VAT)
1
€ 21.82
€ 21.82 Each (ex VAT)
€ 25.97
€ 25.97 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 21.82 |
10 - 49 | € 21.72 |
50 - 99 | € 21.14 |
100+ | € 20.13 |
Technical Document
Specifications
Brand
RS ProCurrent Rating
16A
Gender
Female
Series
HE
Type
Connector Insert
For Use With
Heavy Duty Power Connectors
Pole Format
6
Number Of Contacts
6
Contact Plating
Silver
Contact Material
Copper Alloy
Country of Origin
China