RS PRO Heavy Duty Power Connector Insert, 16A, Male, 10 Contacts

Technical Document
Specifications
Brand
RS ProCurrent Rating
16A
Gender
Male
Series
RS-HA
Type
Connector Insert
For Use With
RS PRO 16A Crimps
Pole Format
10
Voltage Rating
250V
Range
RS-HA
Number Of Contacts
10
Maximum Wire Size mm²
2.5mm²
Contact Material
Copper Alloy
Body Orientation
Straight
Minimum Wire Size mm²
1mm²
Contact Plating
Silver
Minimum Wire Size (mm²)
1mm²
Maximum Wire Size (mm²)
2.5mm²
Country of Origin
China
€ 25.27
€ 25.27 Each (ex VAT)
€ 30.07
€ 30.07 Each (inc. VAT)
1
€ 25.27
€ 25.27 Each (ex VAT)
€ 30.07
€ 30.07 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 9 | € 25.27 |
10 - 49 | € 25.16 |
50 - 99 | € 24.48 |
100+ | € 23.28 |
Technical Document
Specifications
Brand
RS ProCurrent Rating
16A
Gender
Male
Series
RS-HA
Type
Connector Insert
For Use With
RS PRO 16A Crimps
Pole Format
10
Voltage Rating
250V
Range
RS-HA
Number Of Contacts
10
Maximum Wire Size mm²
2.5mm²
Contact Material
Copper Alloy
Body Orientation
Straight
Minimum Wire Size mm²
1mm²
Contact Plating
Silver
Minimum Wire Size (mm²)
1mm²
Maximum Wire Size (mm²)
2.5mm²
Country of Origin
China