Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO Heavy Duty Power Connector Insert, 16A, Male, 6 Contacts

RS Stock No.: 208-4491Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Current Rating

16A

Gender

Male

Series

RS-HE

Type

Connector Insert

For Use With

Heavy Duty Power Connectors

Pole Format

6

Voltage Rating

500V

Range

RS-HE

Number Of Contacts

6

Contact Material

Copper Alloy

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size mm²

0.14mm²

Body Orientation

Straight

Contact Plating

Silver

Country of Origin

China

Stock information temporarily unavailable.

€ 22.55

€ 22.55 Each (ex VAT)

€ 26.83

€ 26.83 Each (inc. VAT)

RS PRO Heavy Duty Power Connector Insert, 16A, Male, 6 Contacts

€ 22.55

€ 22.55 Each (ex VAT)

€ 26.83

€ 26.83 Each (inc. VAT)

RS PRO Heavy Duty Power Connector Insert, 16A, Male, 6 Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 22.55
10 - 49€ 22.47
50 - 99€ 21.87
100+€ 20.78

Technical Document

Specifications

Brand

RS Pro

Current Rating

16A

Gender

Male

Series

RS-HE

Type

Connector Insert

For Use With

Heavy Duty Power Connectors

Pole Format

6

Voltage Rating

500V

Range

RS-HE

Number Of Contacts

6

Contact Material

Copper Alloy

Maximum Wire Size mm²

2.5mm²

Minimum Wire Size mm²

0.14mm²

Body Orientation

Straight

Contact Plating

Silver

Country of Origin

China