Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Heavy Duty Power Connector Insert, 40A, Female, 4 Contacts

RS Stock No.: 208-4595Brand: RS PRO
brand-logo

Technical Document

Specifications

Brand

RS Pro

Current Rating

40A

Gender

Female

Series

HMK

Type

Connector Insert

For Use With

Heavy Duty Power Connectors

Pole Format

4

Voltage Rating

830V

Number Of Contacts

4

Contact Plating

Silver

Contact Material

Copper Alloy

Country of Origin

China

Stock information temporarily unavailable.

€ 16.47

€ 16.47 Each (ex VAT)

€ 19.60

€ 19.60 Each (inc. VAT)

RS PRO Heavy Duty Power Connector Insert, 40A, Female, 4 Contacts

€ 16.47

€ 16.47 Each (ex VAT)

€ 19.60

€ 19.60 Each (inc. VAT)

RS PRO Heavy Duty Power Connector Insert, 40A, Female, 4 Contacts
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 16.47
10 - 49€ 16.39
50 - 99€ 15.95
100+€ 15.17

Technical Document

Specifications

Brand

RS Pro

Current Rating

40A

Gender

Female

Series

HMK

Type

Connector Insert

For Use With

Heavy Duty Power Connectors

Pole Format

4

Voltage Rating

830V

Number Of Contacts

4

Contact Plating

Silver

Contact Material

Copper Alloy

Country of Origin

China