E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Heavy Duty Steel Sack Truck, 300kg Load, 285 x 280mm Load Plate

RS Stock No.: 103-8689Brand: RS PRO
brand-logo
View all in Sack Trucks

Technical Document

Specifications

Brand

RS Pro

Load Capacity

300kg

Load Plate Dimensions

285 x 280mm

Wheel Type

Pneumatic

Wheel Diameter

250mm

Frame Material

Steel

Weight Class

Heavy Duty

Overall Height

1320mm

Load Plate Depth

280mm

Load Plate Width

285mm

Overall Width

510mm

Country of Origin

China

Stock information temporarily unavailable.

€ 454.56

€ 454.56 Each (ex VAT)

€ 540.93

€ 540.93 Each (inc. VAT)

RS PRO Heavy Duty Steel Sack Truck, 300kg Load, 285 x 280mm Load Plate

€ 454.56

€ 454.56 Each (ex VAT)

€ 540.93

€ 540.93 Each (inc. VAT)

RS PRO Heavy Duty Steel Sack Truck, 300kg Load, 285 x 280mm Load Plate
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Load Capacity

300kg

Load Plate Dimensions

285 x 280mm

Wheel Type

Pneumatic

Wheel Diameter

250mm

Frame Material

Steel

Weight Class

Heavy Duty

Overall Height

1320mm

Load Plate Depth

280mm

Load Plate Width

285mm

Overall Width

510mm

Country of Origin

China