RS PRO Hex Coach Screw, Stainless Steel, 8mm x 100mm
RS Stock No.: 144-3556Brand: RS PRO

Technical Document
Specifications
Brand
RS ProLength
100mm
Thread Size
8mm
Head Shape
Hex
Material
Stainless Steel
Standards Met
DIN 571
Stainless Steel Type
A2 304
Stock information temporarily unavailable.
€ 39.73
€ 39.73 1 Bag of 25 (ex VAT)
€ 47.28
€ 47.28 1 Bag of 25 (inc. VAT)
RS PRO Hex Coach Screw, Stainless Steel, 8mm x 100mm
1
€ 39.73
€ 39.73 1 Bag of 25 (ex VAT)
€ 47.28
€ 47.28 1 Bag of 25 (inc. VAT)
RS PRO Hex Coach Screw, Stainless Steel, 8mm x 100mm
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProLength
100mm
Thread Size
8mm
Head Shape
Hex
Material
Stainless Steel
Standards Met
DIN 571
Stainless Steel Type
A2 304