E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Hex Coach Screw, Steel Bright Zinc Plated, 10mm x 75mm

RS Stock No.: 825-089Brand: RS PRO
brand-logo
View all in Coach Screws

Technical Document

Specifications

Brand

RS Pro

Length

75mm

Thread Size

10mm

Head Shape

Hex

Material

Steel

Standards Met

DIN 571

Steel Type

Hardened Steel

Finish

Bright Zinc Plated

Product details

BZP Steel, Hexagon Head

To DIN571
Bright zinc plated and clear passivated

You may be interested in
Stock information temporarily unavailable.

€ 21.35

€ 21.35 1 Bag of 25 (ex VAT)

€ 25.41

€ 25.41 1 Bag of 25 (inc. VAT)

RS PRO Hex Coach Screw, Steel Bright Zinc Plated, 10mm x 75mm

€ 21.35

€ 21.35 1 Bag of 25 (ex VAT)

€ 25.41

€ 25.41 1 Bag of 25 (inc. VAT)

RS PRO Hex Coach Screw, Steel Bright Zinc Plated, 10mm x 75mm
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Length

75mm

Thread Size

10mm

Head Shape

Hex

Material

Steel

Standards Met

DIN 571

Steel Type

Hardened Steel

Finish

Bright Zinc Plated

Product details

BZP Steel, Hexagon Head

To DIN571
Bright zinc plated and clear passivated

You may be interested in