Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Hexagon Driver Bit, 5 mm Tip, 1/4 in Drive, 50mm Overall

RS Stock No.: 265-8345Brand: RS PRO
brand-logo
View all in Screwdriver Bits

Technical Document

Specifications

Brand

RS Pro

Head Type

Hexagon

Type

Driver Bit

Size

5 mm

Material

Chrome Molybdenum Steel

Overall Length

50mm

Drive Size

1/4 in

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

€ 73.00

€ 1.46 Each (In a Pack of 50) (ex VAT)

€ 86.87

€ 1.737 Each (In a Pack of 50) (inc. VAT)

RS PRO Hexagon Driver Bit, 5 mm Tip, 1/4 in Drive, 50mm Overall

€ 73.00

€ 1.46 Each (In a Pack of 50) (ex VAT)

€ 86.87

€ 1.737 Each (In a Pack of 50) (inc. VAT)

RS PRO Hexagon Driver Bit, 5 mm Tip, 1/4 in Drive, 50mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Head Type

Hexagon

Type

Driver Bit

Size

5 mm

Material

Chrome Molybdenum Steel

Overall Length

50mm

Drive Size

1/4 in

Country of Origin

Taiwan, Province Of China