Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO Hexagon Nut Driver, 6 mm Tip, VDE/1000V, 125 mm Blade, 225 mm Overall

RS Stock No.: 182-9766Brand: RS PRO
brand-logo
View all in Nut Drivers

Technical Document

Specifications

Brand

RS Pro

Tip Type

Hexagon

Tip Size

6 mm

Blade Length

125 mm

Overall Length

225 mm

VDE/1000V Approved

Yes

Blade Material

Chrome Vanadium Molybdenum Steel

Country of Origin

Turkey

Stock information temporarily unavailable.

€ 16.47

€ 16.47 Each (ex VAT)

€ 19.60

€ 19.60 Each (inc. VAT)

RS PRO Hexagon Nut Driver, 6 mm Tip, VDE/1000V, 125 mm Blade, 225 mm Overall

€ 16.47

€ 16.47 Each (ex VAT)

€ 19.60

€ 19.60 Each (inc. VAT)

RS PRO Hexagon Nut Driver, 6 mm Tip, VDE/1000V, 125 mm Blade, 225 mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Tip Type

Hexagon

Tip Size

6 mm

Blade Length

125 mm

Overall Length

225 mm

VDE/1000V Approved

Yes

Blade Material

Chrome Vanadium Molybdenum Steel

Country of Origin

Turkey