E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Hexagon Socket Screwdriver Bit, 17 mm Tip

RS Stock No.: 125-0409Brand: RS PRODistrelec Article No.: 30403900
brand-logo
View all in Screwdriver Bits

Technical Document

Specifications

Brand

RS Pro

Head Type

Hexagon Socket

Type

Nutsetter

Size

17 mm

Distrelec Product Id

30403900

Country of Origin

Germany

Product details

RS Pro Magnetic Nut Setter

RS Pro Magnetic Nut Setter for driving hex head screws. The magnetic insert in the nut setter holds the fastener into the tool which frees up the users hands, especially useful in tight and awkward applications. Supplied in a compact plastic box.

Features & Benefits
1/4” Hexagon Shank
50 mm long

Stock information temporarily unavailable.

€ 16.89

€ 16.89 Each (ex VAT)

€ 20.10

€ 20.10 Each (inc. VAT)

RS PRO Hexagon Socket Screwdriver Bit, 17 mm Tip

€ 16.89

€ 16.89 Each (ex VAT)

€ 20.10

€ 20.10 Each (inc. VAT)

RS PRO Hexagon Socket Screwdriver Bit, 17 mm Tip
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Head Type

Hexagon Socket

Type

Nutsetter

Size

17 mm

Distrelec Product Id

30403900

Country of Origin

Germany

Product details

RS Pro Magnetic Nut Setter

RS Pro Magnetic Nut Setter for driving hex head screws. The magnetic insert in the nut setter holds the fastener into the tool which frees up the users hands, especially useful in tight and awkward applications. Supplied in a compact plastic box.

Features & Benefits
1/4” Hexagon Shank
50 mm long