RS PRO HMI Panel - 15 in, TFT LCD Display, 1920 x 1080

RS Stock No.: 250-8929Brand: RS PRO
brand-logo
View all in HMI Displays

Technical Document

Specifications

Brand

RS Pro

Display Type

TFT LCD

Manufacturer Part No.

PI8150ig

Display Resolution

1920 x 1080

Number of Ports

4

Port Type

COM1: RS422/RS485, RS232, RS485, ETHERNET, USB 2.0 Host, USB 2.0 Client, SD Card Slot

Processor Type

ARM Cortex

Processor Speed

1.2GHz

Onboard Memory

4G FLASH, 512M DDRAM

Display Size

15 in

Backlighting

Yes

IP Rating

IP65

Minimum Operating Temperature

0°C

Length

403mm

Depth

35.2mm

Maximum Operating Temperature

50°C

Dimensions

403 x 253 x 35.2mm

Interface

COM 1 Serial, Ethernet, SD Card, USB

Supply Voltage

12 → 28 V dc

Display Colour

Colour

Width

403mm

Country of Origin

China

€ 2,313.82

€ 2,313.82 Each (ex VAT)

€ 2,753.45

€ 2,753.45 Each (inc. VAT)

RS PRO HMI Panel - 15 in, TFT LCD Display, 1920 x 1080

€ 2,313.82

€ 2,313.82 Each (ex VAT)

€ 2,753.45

€ 2,753.45 Each (inc. VAT)

RS PRO HMI Panel - 15 in, TFT LCD Display, 1920 x 1080

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Display Type

TFT LCD

Manufacturer Part No.

PI8150ig

Display Resolution

1920 x 1080

Number of Ports

4

Port Type

COM1: RS422/RS485, RS232, RS485, ETHERNET, USB 2.0 Host, USB 2.0 Client, SD Card Slot

Processor Type

ARM Cortex

Processor Speed

1.2GHz

Onboard Memory

4G FLASH, 512M DDRAM

Display Size

15 in

Backlighting

Yes

IP Rating

IP65

Minimum Operating Temperature

0°C

Length

403mm

Depth

35.2mm

Maximum Operating Temperature

50°C

Dimensions

403 x 253 x 35.2mm

Interface

COM 1 Serial, Ethernet, SD Card, USB

Supply Voltage

12 → 28 V dc

Display Colour

Colour

Width

403mm

Country of Origin

China