E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Hook & Loop Strap, 300mm x 20 mm, Red Fabric, Pk-10

RS Stock No.: 333-9856Brand: RS PRO
brand-logo
View all in Cable Ties

Technical Document

Specifications

Brand

RS Pro

Length

300mm

Width

20 mm

Colour

Red

Material

Fabric

Quantity

10

Country of Origin

France

Product details

RS Pro Hook and Loop Cinch Straps

If you are looking to manage your cable and wires in an efficient way then these hook and loop cinch straps from our own RS Pro range are an ideal choice. There are various colours available making it easier for colour-coding.

Hook and loop cinch straps can be used for a multitude of applications where a temporary bond is required. An ideal use for these cable ties is in the computer, telecommunications and network installation industries.

Features and Benefits

• Quick and convenient bundling of category cables and wires
• Quick and easy to install
• Textile material prevents damage to cables
• Re-usable making them very cost effective
• Plastic cinch ensures, strength, stability and secure bundling
• Made from high-quality woven nylon tape

Fabric Hook and Loop

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Hook & Loop Strap, 300mm x 20 mm, Red Fabric, Pk-10

P.O.A.

RS PRO Hook & Loop Strap, 300mm x 20 mm, Red Fabric, Pk-10
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Length

300mm

Width

20 mm

Colour

Red

Material

Fabric

Quantity

10

Country of Origin

France

Product details

RS Pro Hook and Loop Cinch Straps

If you are looking to manage your cable and wires in an efficient way then these hook and loop cinch straps from our own RS Pro range are an ideal choice. There are various colours available making it easier for colour-coding.

Hook and loop cinch straps can be used for a multitude of applications where a temporary bond is required. An ideal use for these cable ties is in the computer, telecommunications and network installation industries.

Features and Benefits

• Quick and convenient bundling of category cables and wires
• Quick and easy to install
• Textile material prevents damage to cables
• Re-usable making them very cost effective
• Plastic cinch ensures, strength, stability and secure bundling
• Made from high-quality woven nylon tape

Fabric Hook and Loop

You may be interested in