RS PRO Hooked Insulated Crimp Blade Terminal 16.8mm Blade Length, 0.5mm² to 1.5mm², 22AWG to 16AWG, Red

Technical Document
Specifications
Brand
RS ProGender
Male
Insulation
Insulated
Insulation Material
Vinyl
Shrouded/Unshrouded
Unshrouded
Minimum Wire Size mm²
0.5mm²
Minimum Wire Size (mm²)
0.5mm²
Maximum Wire Size mm²
1.5mm²
Maximum Wire Size (mm²)
1.5mm²
Minimum Wire Size AWG
22AWG
Minimum Wire Size (AWG)
22AWG
Maximum Wire Size AWG
16AWG
Overall Length
27.2mm
Maximum Wire Size (AWG)
16AWG
Inner Diameter
4mm
Blade Length
16.8mm
Blade Width
3mm
Blade Thickness
0.75mm
Hooked
Yes
Colour
Red
Contact Plating
Tin
Contact Material
Copper
Country of Origin
Taiwan, Province Of China
€ 18.00
€ 0.18 Each (In a Pack of 100) (ex VAT)
€ 21.42
€ 0.214 Each (In a Pack of 100) (inc. VAT)
100
€ 18.00
€ 0.18 Each (In a Pack of 100) (ex VAT)
€ 21.42
€ 0.214 Each (In a Pack of 100) (inc. VAT)
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
100 - 400 | € 0.18 | € 18.00 |
500 - 2400 | € 0.16 | € 16.00 |
2500 - 4900 | € 0.16 | € 16.00 |
5000+ | € 0.16 | € 16.00 |
Technical Document
Specifications
Brand
RS ProGender
Male
Insulation
Insulated
Insulation Material
Vinyl
Shrouded/Unshrouded
Unshrouded
Minimum Wire Size mm²
0.5mm²
Minimum Wire Size (mm²)
0.5mm²
Maximum Wire Size mm²
1.5mm²
Maximum Wire Size (mm²)
1.5mm²
Minimum Wire Size AWG
22AWG
Minimum Wire Size (AWG)
22AWG
Maximum Wire Size AWG
16AWG
Overall Length
27.2mm
Maximum Wire Size (AWG)
16AWG
Inner Diameter
4mm
Blade Length
16.8mm
Blade Width
3mm
Blade Thickness
0.75mm
Hooked
Yes
Colour
Red
Contact Plating
Tin
Contact Material
Copper
Country of Origin
Taiwan, Province Of China