RS PRO Hooked Insulated Crimp Blade Terminal 16.8mm Blade Length, 1.5mm² to 2.5mm², 16AWG to 14AWG, Blue

RS Stock No.: 624-1229Brand: RS PRO
brand-logo
View all in Blade Terminals

Technical Document

Specifications

Brand

RS Pro

Gender

Male

Insulation

Insulated

Insulation Material

Vinyl

Minimum Wire Size mm²

1.5mm²

Shrouded/Unshrouded

Unshrouded

Minimum Wire Size (mm²)

1.5mm²

Maximum Wire Size mm²

2.5mm²

Maximum Wire Size (mm²)

2.5mm²

Minimum Wire Size AWG

16AWG

Minimum Wire Size (AWG)

16AWG

Maximum Wire Size AWG

14AWG

Overall Length

27.2mm

Maximum Wire Size (AWG)

14AWG

Inner Diameter

4.5mm

Blade Length

16.8mm

Blade Width

3mm

Blade Thickness

0.8mm

Hooked

Yes

Colour

Blue

Contact Plating

Tin

Contact Material

Copper

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Insulated Crimp Hook Blade Terminals - Vinyl

RS PRO range of insulated crimp hook blade terminals made with copper contacts and tin plating. These connectors have vinyl insulates with a sturdy design, for optimum convenience. Being available in various colours, there is a suitable version for your application. All models are highly reliable and of excellent quality.
For ease of assembly, these terminals can be fitted to the connection end without soldering and come preinstalled with vinyl that protects the wire from vibrations. This results in a strong and robust connection joint.

Features & Benefits

  • Gender: Male

  • Insulation: Insulated

  • Shrouded: Unshrouded

  • Insulation Material: Vinyl

  • Various colours available

  • Contact Material: Copper

  • Contact Plating: Tin

Hook Blade Colour Code

  • Red 0.5 - 1.5 mm²

  • Blue 1.5 - 2.5 mm²

  • Yellow 4.0 - 6.0 mm²

Approvals

UL recognised component

Stock information temporarily unavailable.

€ 16.00

€ 0.16 Each (In a Pack of 100) (ex VAT)

€ 19.04

€ 0.19 Each (In a Pack of 100) (inc. VAT)

RS PRO Hooked Insulated Crimp Blade Terminal 16.8mm Blade Length, 1.5mm² to 2.5mm², 16AWG to 14AWG, Blue

€ 16.00

€ 0.16 Each (In a Pack of 100) (ex VAT)

€ 19.04

€ 0.19 Each (In a Pack of 100) (inc. VAT)

RS PRO Hooked Insulated Crimp Blade Terminal 16.8mm Blade Length, 1.5mm² to 2.5mm², 16AWG to 14AWG, Blue
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
100 - 400€ 0.16€ 16.00
500 - 2400€ 0.13€ 13.00
2500 - 4900€ 0.13€ 13.00
5000+€ 0.10€ 10.00

Technical Document

Specifications

Brand

RS Pro

Gender

Male

Insulation

Insulated

Insulation Material

Vinyl

Minimum Wire Size mm²

1.5mm²

Shrouded/Unshrouded

Unshrouded

Minimum Wire Size (mm²)

1.5mm²

Maximum Wire Size mm²

2.5mm²

Maximum Wire Size (mm²)

2.5mm²

Minimum Wire Size AWG

16AWG

Minimum Wire Size (AWG)

16AWG

Maximum Wire Size AWG

14AWG

Overall Length

27.2mm

Maximum Wire Size (AWG)

14AWG

Inner Diameter

4.5mm

Blade Length

16.8mm

Blade Width

3mm

Blade Thickness

0.8mm

Hooked

Yes

Colour

Blue

Contact Plating

Tin

Contact Material

Copper

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Insulated Crimp Hook Blade Terminals - Vinyl

RS PRO range of insulated crimp hook blade terminals made with copper contacts and tin plating. These connectors have vinyl insulates with a sturdy design, for optimum convenience. Being available in various colours, there is a suitable version for your application. All models are highly reliable and of excellent quality.
For ease of assembly, these terminals can be fitted to the connection end without soldering and come preinstalled with vinyl that protects the wire from vibrations. This results in a strong and robust connection joint.

Features & Benefits

  • Gender: Male

  • Insulation: Insulated

  • Shrouded: Unshrouded

  • Insulation Material: Vinyl

  • Various colours available

  • Contact Material: Copper

  • Contact Plating: Tin

Hook Blade Colour Code

  • Red 0.5 - 1.5 mm²

  • Blue 1.5 - 2.5 mm²

  • Yellow 4.0 - 6.0 mm²

Approvals

UL recognised component