Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

RS PRO Hooked Insulated Crimp Blade Terminal 17.4mm Blade Length, 0.5mm² to 1.5mm², 22AWG to 16AWG, Red

RS Stock No.: 270-7602Brand: RS PRO
brand-logo
View all in Blade Terminals

Technical Document

Specifications

Brand

RS Pro

Gender

Male

Insulation

Insulated

Insulation Material

Nylon

Shrouded/Unshrouded

Unshrouded

Minimum Wire Size mm²

0.5mm²

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

22AWG

Overall Length

28.2mm

Maximum Wire Size AWG

16AWG

Inner Diameter

4.5mm

Blade Length

17.4mm

Blade Width

3mm

Blade Thickness

0.75mm

Hooked

Yes

Colour

Red

Contact Plating

Tin

Contact Material

Copper

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Insulated Double Crimp Hook Blade Terminals

RS PRO range of insulated double crimp hook blade terminals made from brass with a copper-sleeved barrel. These connectors have nylon insulation with a sturdy design, for optimum convenience. Being available in various colours, there is a suitable version for your application. All models are highly reliable and of excellent quality.
For ease of assembly, these terminals can be fitted to the connection end without soldering and come preinstalled with vinyl that protects the wire from vibrations. This results in a strong and robust connection joint.

Features & Benefits

  • Gender: Male

  • Insulation: Insulated

  • Shrouded: Unshrouded

  • Insulation Material: Nylon

  • Various colours available

  • Contact Material: Copper Contact Plating: Tin

Hook Blade Colour Code

  • Red 0.5 - 1.5 mm²

  • Blue 1 - 2.6 mm²

  • Yellow 2.5 - 6.5 mm²

Note

For hook blades, the overall lengths are 27·4 mm (red), 28·4mm (blue) and 30·2mm (yellow). The size quoted is blade width.

Approvals

UL Listed; UL Listed for Canada

Approvals

UL Listed; UL Listed for Canada

Stock information temporarily unavailable.

€ 105.00

€ 0.21 Each (In a Bag of 500) (ex VAT)

€ 124.95

€ 0.25 Each (In a Bag of 500) (inc. VAT)

RS PRO Hooked Insulated Crimp Blade Terminal 17.4mm Blade Length, 0.5mm² to 1.5mm², 22AWG to 16AWG, Red

€ 105.00

€ 0.21 Each (In a Bag of 500) (ex VAT)

€ 124.95

€ 0.25 Each (In a Bag of 500) (inc. VAT)

RS PRO Hooked Insulated Crimp Blade Terminal 17.4mm Blade Length, 0.5mm² to 1.5mm², 22AWG to 16AWG, Red
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Gender

Male

Insulation

Insulated

Insulation Material

Nylon

Shrouded/Unshrouded

Unshrouded

Minimum Wire Size mm²

0.5mm²

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

22AWG

Overall Length

28.2mm

Maximum Wire Size AWG

16AWG

Inner Diameter

4.5mm

Blade Length

17.4mm

Blade Width

3mm

Blade Thickness

0.75mm

Hooked

Yes

Colour

Red

Contact Plating

Tin

Contact Material

Copper

Country of Origin

Taiwan, Province Of China

Product details

RS PRO Insulated Double Crimp Hook Blade Terminals

RS PRO range of insulated double crimp hook blade terminals made from brass with a copper-sleeved barrel. These connectors have nylon insulation with a sturdy design, for optimum convenience. Being available in various colours, there is a suitable version for your application. All models are highly reliable and of excellent quality.
For ease of assembly, these terminals can be fitted to the connection end without soldering and come preinstalled with vinyl that protects the wire from vibrations. This results in a strong and robust connection joint.

Features & Benefits

  • Gender: Male

  • Insulation: Insulated

  • Shrouded: Unshrouded

  • Insulation Material: Nylon

  • Various colours available

  • Contact Material: Copper Contact Plating: Tin

Hook Blade Colour Code

  • Red 0.5 - 1.5 mm²

  • Blue 1 - 2.6 mm²

  • Yellow 2.5 - 6.5 mm²

Note

For hook blades, the overall lengths are 27·4 mm (red), 28·4mm (blue) and 30·2mm (yellow). The size quoted is blade width.

Approvals

UL Listed; UL Listed for Canada

Approvals

UL Listed; UL Listed for Canada