RS PRO Horizontal External Nylon Float Switch, Float, 1m Cable, SPNO, 240V ac Max, 120V dc Max

Technical Document
Specifications
Brand
RS ProDevice Type
Float
Mounting Type
Horizontal External
Switch Output
SPNO
Body Material
Nylon
Cable Length
1m
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+75°C
Maximum ac Voltage
240V
Maximum dc Voltage
120V
Maximum Current
600 mA
Series
RSF80
Current Rating
0.6 A
Standards Met
WRAS
Country of Origin
China
€ 21.77
€ 21.77 Each (ex VAT)
€ 25.91
€ 25.91 Each (inc. VAT)
1
€ 21.77
€ 21.77 Each (ex VAT)
€ 25.91
€ 25.91 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProDevice Type
Float
Mounting Type
Horizontal External
Switch Output
SPNO
Body Material
Nylon
Cable Length
1m
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
+75°C
Maximum ac Voltage
240V
Maximum dc Voltage
120V
Maximum Current
600 mA
Series
RSF80
Current Rating
0.6 A
Standards Met
WRAS
Country of Origin
China