E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Hose Assembly, Female BSP 1/2in to Compression 15mm, 15 bar, 300mm Long

RS Stock No.: 711-8442Brand: RS PRO
brand-logo
View all in Hose Assemblies

Technical Document

Specifications

Brand

RS Pro

Length

300mm

Connection Gender 1

Female

Thread Standard or Connection Type 1

BSP

Connection Size 1

1/2in

Thread Standard or Connection Type 2

Compression

Connection Size 2

15mm

Material

Brass, EPDM

Maximum Working Pressure

15 bar

Suitable Applications

Cold Water, Hot Water

Liner Material

EPDM

Country of Origin

United Kingdom

Product details

Braided Stainless Steel Water Hose

This stainless steel braided EPDM lined water hose provides a safe and taint free conveyance of potable water supplies for domestic and commercial plumbing applications.

WRAS approved
All materials have been tested and approved to BS 6920 to ensure potable water supplies intended for human consumption remain safe and free from contamination.
Robust construction with excellent abrasion and crush resistance.
High Quality material to provide excellent flexibility and kink resistance.

Approvals

WRAS; BS 6920

You may be interested in
Stock information temporarily unavailable.

€ 9.45

€ 9.45 Each (ex VAT)

€ 11.25

€ 11.25 Each (inc. VAT)

RS PRO Hose Assembly, Female BSP 1/2in to Compression 15mm, 15 bar, 300mm Long

€ 9.45

€ 9.45 Each (ex VAT)

€ 11.25

€ 11.25 Each (inc. VAT)

RS PRO Hose Assembly, Female BSP 1/2in to Compression 15mm, 15 bar, 300mm Long
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 9.45
5 - 9€ 9.19
10 - 24€ 9.14
25+€ 9.08
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Length

300mm

Connection Gender 1

Female

Thread Standard or Connection Type 1

BSP

Connection Size 1

1/2in

Thread Standard or Connection Type 2

Compression

Connection Size 2

15mm

Material

Brass, EPDM

Maximum Working Pressure

15 bar

Suitable Applications

Cold Water, Hot Water

Liner Material

EPDM

Country of Origin

United Kingdom

Product details

Braided Stainless Steel Water Hose

This stainless steel braided EPDM lined water hose provides a safe and taint free conveyance of potable water supplies for domestic and commercial plumbing applications.

WRAS approved
All materials have been tested and approved to BS 6920 to ensure potable water supplies intended for human consumption remain safe and free from contamination.
Robust construction with excellent abrasion and crush resistance.
High Quality material to provide excellent flexibility and kink resistance.

Approvals

WRAS; BS 6920

You may be interested in