Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO Hose Connector Dust Cap 1.5in ID, 7 bar

RS Stock No.: 325-0618Brand: RS PRO
brand-logo
View all in Hose Connectors

Technical Document

Specifications

Brand

RS Pro

Hose Inner Diameter

1.5in

Hose Connector Type

Dust Cap

Body Material

PP

Connector Gender

Male

Maximum Working Pressure

7 bar

Country of Origin

China

Product details

Dust Plug

Dust plug : Cam male adaptor x dust plug

You may be interested in
Stock information temporarily unavailable.

P.O.A.

Each (In a Pack of 2) (ex VAT)

RS PRO Hose Connector Dust Cap 1.5in ID, 7 bar

P.O.A.

Each (In a Pack of 2) (ex VAT)

RS PRO Hose Connector Dust Cap 1.5in ID, 7 bar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Hose Inner Diameter

1.5in

Hose Connector Type

Dust Cap

Body Material

PP

Connector Gender

Male

Maximum Working Pressure

7 bar

Country of Origin

China

Product details

Dust Plug

Dust plug : Cam male adaptor x dust plug

You may be interested in