E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Hose Connector Hose Tail Adaptor, BSP 1-1/4in

RS Stock No.: 146-3065Brand: RS PRO
brand-logo
View all in Hose Connectors

Technical Document

Specifications

Brand

RS Pro

Thread Size

1-1/4in

Hose Connector Type

Hose Tail Adaptor

Body Material

Brass

Connector Gender

Male

Thread Standard

BSP

Country of Origin

Denmark

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO Hose Connector Hose Tail Adaptor, BSP 1-1/4in

P.O.A.

RS PRO Hose Connector Hose Tail Adaptor, BSP 1-1/4in
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Thread Size

1-1/4in

Hose Connector Type

Hose Tail Adaptor

Body Material

Brass

Connector Gender

Male

Thread Standard

BSP

Country of Origin

Denmark

You may be interested in