RS PRO Hose Connector Hose Tail Adaptor, BSP 3/4in 3/4in ID, 25 bar
RS Stock No.: 146-3176Brand: RS PRO

Technical Document
Specifications
Brand
RS ProHose Inner Diameter
3/4in
Hose Connector Type
Hose Tail Adaptor
Body Material
Brass
Connector Gender
Male
Thread Standard
BSP
Maximum Working Pressure
25 bar
Thread Size
3/4in
Country of Origin
Denmark
Stock information temporarily unavailable.
P.O.A.
Each (In a Pack of 2) (ex VAT)
RS PRO Hose Connector Hose Tail Adaptor, BSP 3/4in 3/4in ID, 25 bar
2
P.O.A.
Each (In a Pack of 2) (ex VAT)
RS PRO Hose Connector Hose Tail Adaptor, BSP 3/4in 3/4in ID, 25 bar
Stock information temporarily unavailable.
2
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProHose Inner Diameter
3/4in
Hose Connector Type
Hose Tail Adaptor
Body Material
Brass
Connector Gender
Male
Thread Standard
BSP
Maximum Working Pressure
25 bar
Thread Size
3/4in
Country of Origin
Denmark