E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Hose Connector, Straight Camlock Adaptor, BSP 1in 1in ID, 7 bar

RS Stock No.: 233-3273Brand: RS PRO
brand-logo
View all in Hose Connectors

Technical Document

Specifications

Brand

RS Pro

Hose Inner Diameter

1in

Thread Size

1in

Hose Connector Type

Camlock Adaptor

Body Material

PP

Coupling Connector Direction

Straight

Thread Standard

BSP

Maximum Working Pressure

7 bar

Thread Gender

Female

Country of Origin

China

Product details

Part A Adaptor

Cam male adaptor x female BSP parallel thread

You may be interested in
RS PRO Hose Connector
€ 8.911 Bag of 5 (ex VAT)
Stock information temporarily unavailable.

€ 4.10

€ 4.10 Each (ex VAT)

€ 4.88

€ 4.88 Each (inc. VAT)

RS PRO Hose Connector, Straight Camlock Adaptor, BSP 1in 1in ID, 7 bar

€ 4.10

€ 4.10 Each (ex VAT)

€ 4.88

€ 4.88 Each (inc. VAT)

RS PRO Hose Connector, Straight Camlock Adaptor, BSP 1in 1in ID, 7 bar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in
RS PRO Hose Connector
€ 8.911 Bag of 5 (ex VAT)

Technical Document

Specifications

Brand

RS Pro

Hose Inner Diameter

1in

Thread Size

1in

Hose Connector Type

Camlock Adaptor

Body Material

PP

Coupling Connector Direction

Straight

Thread Standard

BSP

Maximum Working Pressure

7 bar

Thread Gender

Female

Country of Origin

China

Product details

Part A Adaptor

Cam male adaptor x female BSP parallel thread

You may be interested in
RS PRO Hose Connector
€ 8.911 Bag of 5 (ex VAT)