RS PRO Hose Connector, Straight Camlock Coupling 1-1/2in 1-1/2in ID, 7 bar

RS Stock No.: 233-3346Brand: RS PRO
brand-logo
View all in Hose Connectors

Technical Document

Specifications

Brand

RS Pro

Hose Inner Diameter

1-1/2in

Thread Size

1-1/2in

Hose Connector Type

Camlock Coupling

Body Material

PP

Connector Gender

Female

Coupling Connector Direction

Straight

Maximum Working Pressure

7 bar

Thread Gender

Male

Country of Origin

China

Product details

Part C Coupler

Cam female coupler x hose tail

Stock information temporarily unavailable.

€ 29.71

€ 29.71 Each (ex VAT)

€ 35.35

€ 35.35 Each (inc. VAT)

RS PRO Hose Connector, Straight Camlock Coupling 1-1/2in 1-1/2in ID, 7 bar

€ 29.71

€ 29.71 Each (ex VAT)

€ 35.35

€ 35.35 Each (inc. VAT)

RS PRO Hose Connector, Straight Camlock Coupling 1-1/2in 1-1/2in ID, 7 bar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Hose Inner Diameter

1-1/2in

Thread Size

1-1/2in

Hose Connector Type

Camlock Coupling

Body Material

PP

Connector Gender

Female

Coupling Connector Direction

Straight

Maximum Working Pressure

7 bar

Thread Gender

Male

Country of Origin

China

Product details

Part C Coupler

Cam female coupler x hose tail