E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Hose Connector, Straight Hose Coupling, BSPP 3/4in 11mm ID, 35 bar

RS Stock No.: 234-9567Brand: RS PRO
brand-logo
View all in Hose Connectors

Technical Document

Specifications

Brand

RS Pro

Hose Inner Diameter

11mm

Thread Size

3/4in

Hose Connector Type

Hose Coupling

Body Material

Chrome Plated Brass

Connector Gender

Male

Valved

No

Coupling Connector Direction

Straight

Thread Standard

BSPP

Maximum Working Pressure

35 bar

Country of Origin

Turkey

Stock information temporarily unavailable.

€ 11.12

€ 11.12 Each (ex VAT)

€ 13.23

€ 13.23 Each (inc. VAT)

RS PRO Hose Connector, Straight Hose Coupling, BSPP 3/4in 11mm ID, 35 bar

€ 11.12

€ 11.12 Each (ex VAT)

€ 13.23

€ 13.23 Each (inc. VAT)

RS PRO Hose Connector, Straight Hose Coupling, BSPP 3/4in 11mm ID, 35 bar
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Hose Inner Diameter

11mm

Thread Size

3/4in

Hose Connector Type

Hose Coupling

Body Material

Chrome Plated Brass

Connector Gender

Male

Valved

No

Coupling Connector Direction

Straight

Thread Standard

BSPP

Maximum Working Pressure

35 bar

Country of Origin

Turkey