RS PRO Hot Plate & Stirrer, max. capacity 100 g, 14W
RS Stock No.: 284-6770Brand: RS PRO

Technical Document
Specifications
Brand
RS ProMaximum Hotplate Temperature
+40°C
Magnetic Stirrer
No
Maximum Stirring Capacity
100 g
Maximum Stirrer Speed
4500rpm
Heater Power Rating
14W
Power Rating
14W
Country of Origin
India
Stock information temporarily unavailable.
€ 356.31
€ 356.31 Each (ex VAT)
€ 424.01
€ 424.01 Each (inc. VAT)
RS PRO Hot Plate & Stirrer, max. capacity 100 g, 14W
1
€ 356.31
€ 356.31 Each (ex VAT)
€ 424.01
€ 424.01 Each (inc. VAT)
RS PRO Hot Plate & Stirrer, max. capacity 100 g, 14W
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProMaximum Hotplate Temperature
+40°C
Magnetic Stirrer
No
Maximum Stirring Capacity
100 g
Maximum Stirrer Speed
4500rpm
Heater Power Rating
14W
Power Rating
14W
Country of Origin
India