Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO Hour Meter, 6 Digit Analogue, 50Hz, 10 → 80 V dc

RS Stock No.: 896-6936Brand: RS PRODistrelec Article No.: 30414675
brand-logo
View all in Counters

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

10 → 80 V dc

Count Mode

Hours

Display Type

Analogue

Function

Hour Meter

Input Type

Voltage

Connection Type

Spade Terminal

Reset Method

No Reset

Number Of Digits

6

Mounting Type

Panel Mount

Count Direction

Up

Digit Height

3.6 mm

Maximum Count Frequency

50 Hz, 60Hz

Cutout Size

36.8 x 24.1 mm

Meter Type

Electronic

Measurement Range

0 → 99999.9h

Minimum Operating Temperature

-40°C

Minimum Measurement

0h

Meter Accuracy

±0.02%

Cutout Height

24.1mm

Weight

47g

Cutout Width

36.8mm

Depth

70.95mm

Approvals

CE, cRUus, NEMA 4X, RoHS, SAE

Country of Origin

India

Stock information temporarily unavailable.

€ 30.70

€ 30.70 Each (ex VAT)

€ 36.53

€ 36.53 Each (inc. VAT)

RS PRO Hour Meter, 6 Digit Analogue, 50Hz, 10 → 80 V dc

€ 30.70

€ 30.70 Each (ex VAT)

€ 36.53

€ 36.53 Each (inc. VAT)

RS PRO Hour Meter, 6 Digit Analogue, 50Hz, 10 → 80 V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 30.70
5 - 9€ 29.91
10+€ 29.13

Technical Document

Specifications

Brand

RS Pro

Supply Voltage

10 → 80 V dc

Count Mode

Hours

Display Type

Analogue

Function

Hour Meter

Input Type

Voltage

Connection Type

Spade Terminal

Reset Method

No Reset

Number Of Digits

6

Mounting Type

Panel Mount

Count Direction

Up

Digit Height

3.6 mm

Maximum Count Frequency

50 Hz, 60Hz

Cutout Size

36.8 x 24.1 mm

Meter Type

Electronic

Measurement Range

0 → 99999.9h

Minimum Operating Temperature

-40°C

Minimum Measurement

0h

Meter Accuracy

±0.02%

Cutout Height

24.1mm

Weight

47g

Cutout Width

36.8mm

Depth

70.95mm

Approvals

CE, cRUus, NEMA 4X, RoHS, SAE

Country of Origin

India