Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO HSS 20mm Hole Saw

RS Stock No.: 271-1591Brand: RS PRO
brand-logo
View all in Hole Saws & Core Drill Bits

Technical Document

Specifications

Brand

RS Pro

Drill Bit Type

Hole Saw

Diameter

20mm

Arbor Included

Yes

Material

HSS

Cut Depth

11mm

Bimetal

No

Shank Diameter

10mm

Country of Origin

China

Stock information temporarily unavailable.

€ 14.98

€ 14.98 Each (ex VAT)

€ 17.83

€ 17.83 Each (inc. VAT)

RS PRO HSS 20mm Hole Saw

€ 14.98

€ 14.98 Each (ex VAT)

€ 17.83

€ 17.83 Each (inc. VAT)

RS PRO HSS 20mm Hole Saw
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Drill Bit Type

Hole Saw

Diameter

20mm

Arbor Included

Yes

Material

HSS

Cut Depth

11mm

Bimetal

No

Shank Diameter

10mm

Country of Origin

China