Easter Office Closure Notice

Please note that our offices will be closed from April 18th to April 21st for the Easter holidays. We'll be back and ready to assist you on Tuesday, April 22nd. Wishing you and your loved ones a joyful and peaceful Easter!🐣🌷

RS PRO HSS Countersink, 25mm Head, 5 Flute(s), 90°

RS Stock No.: 562-539Brand: RS PRO
View all in Countersinks

Technical Document

Specifications

Brand

RS Pro

Head Diameter

25mm

Countersink Angle

90°

Number Of Flutes

5

Material

HSS

Overall Length

60 mm

Shank Diameter

10 mm

Shank Length

35mm

You may be interested in
Stock information temporarily unavailable.

P.O.A.

RS PRO HSS Countersink, 25mm Head, 5 Flute(s), 90°

P.O.A.

RS PRO HSS Countersink, 25mm Head, 5 Flute(s), 90°
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Brand

RS Pro

Head Diameter

25mm

Countersink Angle

90°

Number Of Flutes

5

Material

HSS

Overall Length

60 mm

Shank Diameter

10 mm

Shank Length

35mm

You may be interested in