RS PRO HSS Step Drill Bit 4mm x 12mm

Technical Document
Specifications
Brand
RS ProDrill Bit Type
Step Drill Bit
Number of Steps
5
Material
HSS
Minimum Head Size
4mm
Maximum Head Size
12mm
Product details
System Power Tool Accessories
Precision ground, HSS power tool accessories with 1/4" hexagon shanks
Excellent non-slip characteristics when used in three-jaw chucks
€ 23.88
€ 23.88 Each (ex VAT)
€ 28.42
€ 28.42 Each (inc. VAT)
1
€ 23.88
€ 23.88 Each (ex VAT)
€ 28.42
€ 28.42 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProDrill Bit Type
Step Drill Bit
Number of Steps
5
Material
HSS
Minimum Head Size
4mm
Maximum Head Size
12mm
Product details
System Power Tool Accessories
Precision ground, HSS power tool accessories with 1/4" hexagon shanks
Excellent non-slip characteristics when used in three-jaw chucks