RS PRO HSS Twist Drill Bit, 10mm Diameter, 133mm Overall

RS Stock No.: 217-362Brand: RS PROIMPA: 630198
brand-logo
View all in Drill Bits

Technical Document

Specifications

Brand

RS Pro

Material

HSS

Drill Bit Type

Twist Drill Bit

Diameter

10mm

Overall Length

133mm

Number of Pieces

10

Country of Origin

China

Product details

Metric Jobber Drills Quick Spiral Aluminium

Jobber length drills
Made to BS328; DIN330; ISO235 standards

Stock information temporarily unavailable.

€ 164.79

€ 164.79 1 Box of 10 (ex VAT)

€ 196.10

€ 196.10 1 Box of 10 (inc. VAT)

RS PRO HSS Twist Drill Bit, 10mm Diameter, 133mm Overall

€ 164.79

€ 164.79 1 Box of 10 (ex VAT)

€ 196.10

€ 196.10 1 Box of 10 (inc. VAT)

RS PRO HSS Twist Drill Bit, 10mm Diameter, 133mm Overall
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Material

HSS

Drill Bit Type

Twist Drill Bit

Diameter

10mm

Overall Length

133mm

Number of Pieces

10

Country of Origin

China

Product details

Metric Jobber Drills Quick Spiral Aluminium

Jobber length drills
Made to BS328; DIN330; ISO235 standards