E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Hybrid Stepper Motor, 5.4 V, 1.8°, 56.4 x 56.4mm Frame, 6.35mm Shaft

RS Stock No.: 180-5285Brand: RS PRO
brand-logo
View all in Stepper Motors

Technical Document

Specifications

Brand

RS Pro

Stepper Motor Type

Hybrid

Step Angle

1.8°

Number Of Wires

6

Supply Voltage

5.4 V

Frame Size

56.4 x 56.4mm

Shaft Diameter

6.35mm

Current Rating

1.5 A

Winding Arrangement

Unipolar

Shaft Length

19mm

Depth

76mm

Resistance Per Phase

3.6Ω

Country of Origin

China

Stock information temporarily unavailable.

€ 101.91

€ 101.91 Each (ex VAT)

€ 121.27

€ 121.27 Each (inc. VAT)

RS PRO Hybrid Stepper Motor, 5.4 V, 1.8°, 56.4 x 56.4mm Frame, 6.35mm Shaft

€ 101.91

€ 101.91 Each (ex VAT)

€ 121.27

€ 121.27 Each (inc. VAT)

RS PRO Hybrid Stepper Motor, 5.4 V, 1.8°, 56.4 x 56.4mm Frame, 6.35mm Shaft
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Stepper Motor Type

Hybrid

Step Angle

1.8°

Number Of Wires

6

Supply Voltage

5.4 V

Frame Size

56.4 x 56.4mm

Shaft Diameter

6.35mm

Current Rating

1.5 A

Winding Arrangement

Unipolar

Shaft Length

19mm

Depth

76mm

Resistance Per Phase

3.6Ω

Country of Origin

China