E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO IDM93N Handheld Digital Multimeter, 10A ac Max, 10A dc Max, 600V ac Max

RS Stock No.: 123-3245Brand: RS PRODistrelec Article No.: 30405204
brand-logo
View all in Multimeters

Technical Document

Specifications

Brand

RS Pro

Multimeter Type

Handheld

Display Type

Digital

Model Number p

IDM93N

Model Number (p)

IDM93N

Functions Measured

AC Current, AC Voltage, Capacitance, Conductance, DC Current, DC Voltage, Diode, Frequency, Resistance, RMS, Temperature

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum Resistance Measurement

20MΩ

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum DC Voltage Measurement

300V dc

Absolute Maximum Capacitance Measurement

200µF

Maximum Frequency

200kHz

AC Current Measurement Resolution

0.1µA ac

DC Current Measurement Resolution

0.1µA dc

Resistance Measurement Resolution

100mΩ

DC Voltage Measurement Resolution

0.1mV dc

AC Voltage Measurement Resolution

0.1mV ac

Capacitance Measurement Resolution

1pF

Safety Category Level

CAT II

Safety Category Voltage

600V

Battery Type

9V, AAA 1.5V x 2, AM4, IEC LR03, IEC6F22, NEDA 1604

Best DC Current Accuracy

±1% + 1 Digits

Best Resistance Measurement Accuracy

±0.8% + 1 Digits

Maximum Operating Temperature

+50°C

Best AC Current Accuracy

±2.5% + 3 Digits

Width

50mm

Length

95mm

Dimensions

95 x 50 x 192mm

Best DC Voltage Accuracy

±0.5% + 1 Digits

Best AC Voltage Accuracy

±1.3% + 4 Digits

Best Capacitance Measurement Accuracy

±2% + 4 Digits

Minimum Operating Temperature

0°C

Height

192mm

Weight

550 (With Holster)g

Country of Origin

Taiwan, Province Of China

Product details

RS PRO IDM93N Rugged Industrial Digital Multimeter

RS Pro IDM93N digital multimeter designed for harsh environments. This is a handheld device which can measure capacitance, voltage, electrical current and resistance with diode and continuity check. This meter has an LCD display where the measurement readouts can be viewed. The rugged body guarantees drop prof resistance from up to 1.5 m. Featuring fuse protection on both 200 mA and 10 A current ranges.

The meter is supplied with a protective holster that includes a built-in tilt stand, a nail hook, and convenient test lead storage. This holster provides an extra degree of protection and convenience for your meter.
RS Pro IDM 91E Multimeters are designed to meet Class II IEC 1010 and UL 3111 standards for the safest operation in all applications.
This device has been designed for the most demanding users that value solid construction and highly accurate measurements.

RS Pro has a range of digital multimeters which are great value for money and are also a high quality that you can rely on.

Features and Benefits:

• 3 1/2 digit 0.8” large scale LCD

What does it measure?

DC and AC Voltages - up to 600 V
DC/AC Current - up to 10A
Resistance and continuity tester - up to 20 MΩ
Diode - open circuit voltage up to 3.2V

Batteries?

150 hours (Alkaline)
Two 1.5V Alkaline type AAA batteries
Low battery indicator
Auto power off - approx 30 minutes after last operation

What does it include?

Installed battery
Test Leads
User manual

Dimensions:

Without Holster: Width 84 mm, Length 175 mm, Height 31 mm
With Holster: Width 95 mm, Length 192 mm, Height 50 mm

Typical Applications:
A digital multimeter (DMM) is a handy test tool that measures electrical values such as voltage, current, and resistance. A DMM is used by technicians in the following areas:
Electrical and electronic industries

Safety guidelines

When using any electrical test equipment it is advised that you refer to the user’s manual for proper working operating procedures and safety precautions in order to avoid potential safety hazards.

What is the difference between an analogue and a digital multimeter?

The main difference is the display. A digital multimeter will show the results as numbers on a screen (usually a LED or LCD screen) whereas the analogue version has a needle to show the value.

Standards

IEC 61010-1: CAT.II 600V/CAT.III 300V

Stock information temporarily unavailable.

€ 265.73

€ 265.73 Each (ex VAT)

€ 316.22

€ 316.22 Each (inc. VAT)

RS PRO IDM93N Handheld Digital Multimeter, 10A ac Max, 10A dc Max, 600V ac Max

Calibration type

€ 265.73

€ 265.73 Each (ex VAT)

€ 316.22

€ 316.22 Each (inc. VAT)

RS PRO IDM93N Handheld Digital Multimeter, 10A ac Max, 10A dc Max, 600V ac Max
Stock information temporarily unavailable.

Calibration type

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Multimeter Type

Handheld

Display Type

Digital

Model Number p

IDM93N

Model Number (p)

IDM93N

Functions Measured

AC Current, AC Voltage, Capacitance, Conductance, DC Current, DC Voltage, Diode, Frequency, Resistance, RMS, Temperature

Absolute Maximum AC Current Measurement

10A ac

Absolute Maximum Resistance Measurement

20MΩ

Absolute Maximum AC Voltage Measurement

600V ac

Absolute Maximum DC Current Measurement

10A dc

Absolute Maximum DC Voltage Measurement

300V dc

Absolute Maximum Capacitance Measurement

200µF

Maximum Frequency

200kHz

AC Current Measurement Resolution

0.1µA ac

DC Current Measurement Resolution

0.1µA dc

Resistance Measurement Resolution

100mΩ

DC Voltage Measurement Resolution

0.1mV dc

AC Voltage Measurement Resolution

0.1mV ac

Capacitance Measurement Resolution

1pF

Safety Category Level

CAT II

Safety Category Voltage

600V

Battery Type

9V, AAA 1.5V x 2, AM4, IEC LR03, IEC6F22, NEDA 1604

Best DC Current Accuracy

±1% + 1 Digits

Best Resistance Measurement Accuracy

±0.8% + 1 Digits

Maximum Operating Temperature

+50°C

Best AC Current Accuracy

±2.5% + 3 Digits

Width

50mm

Length

95mm

Dimensions

95 x 50 x 192mm

Best DC Voltage Accuracy

±0.5% + 1 Digits

Best AC Voltage Accuracy

±1.3% + 4 Digits

Best Capacitance Measurement Accuracy

±2% + 4 Digits

Minimum Operating Temperature

0°C

Height

192mm

Weight

550 (With Holster)g

Country of Origin

Taiwan, Province Of China

Product details

RS PRO IDM93N Rugged Industrial Digital Multimeter

RS Pro IDM93N digital multimeter designed for harsh environments. This is a handheld device which can measure capacitance, voltage, electrical current and resistance with diode and continuity check. This meter has an LCD display where the measurement readouts can be viewed. The rugged body guarantees drop prof resistance from up to 1.5 m. Featuring fuse protection on both 200 mA and 10 A current ranges.

The meter is supplied with a protective holster that includes a built-in tilt stand, a nail hook, and convenient test lead storage. This holster provides an extra degree of protection and convenience for your meter.
RS Pro IDM 91E Multimeters are designed to meet Class II IEC 1010 and UL 3111 standards for the safest operation in all applications.
This device has been designed for the most demanding users that value solid construction and highly accurate measurements.

RS Pro has a range of digital multimeters which are great value for money and are also a high quality that you can rely on.

Features and Benefits:

• 3 1/2 digit 0.8” large scale LCD

What does it measure?

DC and AC Voltages - up to 600 V
DC/AC Current - up to 10A
Resistance and continuity tester - up to 20 MΩ
Diode - open circuit voltage up to 3.2V

Batteries?

150 hours (Alkaline)
Two 1.5V Alkaline type AAA batteries
Low battery indicator
Auto power off - approx 30 minutes after last operation

What does it include?

Installed battery
Test Leads
User manual

Dimensions:

Without Holster: Width 84 mm, Length 175 mm, Height 31 mm
With Holster: Width 95 mm, Length 192 mm, Height 50 mm

Typical Applications:
A digital multimeter (DMM) is a handy test tool that measures electrical values such as voltage, current, and resistance. A DMM is used by technicians in the following areas:
Electrical and electronic industries

Safety guidelines

When using any electrical test equipment it is advised that you refer to the user’s manual for proper working operating procedures and safety precautions in order to avoid potential safety hazards.

What is the difference between an analogue and a digital multimeter?

The main difference is the display. A digital multimeter will show the results as numbers on a screen (usually a LED or LCD screen) whereas the analogue version has a needle to show the value.

Standards

IEC 61010-1: CAT.II 600V/CAT.III 300V