Website Outage

Due to essential maintenance the website will be unavailable from 3am to 7am (GMT) Saturday 10th May. We apologise for any inconvenience.

RS PRO IEC C7 Socket to CEE 7/17 Plug Power Cord, 2m

RS Stock No.: 909-2168Brand: RS PRODistrelec Article No.: 30414677
brand-logo
View all in Power Cords

Technical Document

Specifications

Brand

RS Pro

Connector 1

IEC C7

Connector 2

CEE 7/17

Connector 1 Gender

Female

Connector 2 Gender

Male

Length

2m

Voltage Rating

250 V

Current Rating

16 A

Sheath Colour

Black

Outer Sheath Material

PVC

Connector B Gender

Male

Distrelec Product Id

30414677

Connector B

CEE 7/17

Connector A

IEC C7

Country of Origin

China

Product details

Schuko to IEC C7 Power Cord

Brought to you under the trusted RS Brand, this CEE 7/4 to IEC C7 power cord is able to be used in many European countries. The C7 socket is usually used in smaller appliance applications, such as video game consoles. This power cord has moulded connectors at either end, with integral strain relief.

Features and Benefits:

• Moulded C7 Connector complies with IEC 60320-1
• H03WH2-F Cable
• Moulded Schuko Plug is widely used in Mainland Europe

IEC and International Leads

A range of electrical appliance connecting leads, the majority of which are terminated with connectors that conform to IEC 60320. The IEC (International Electrotechnical Commission) is the international standards and conformity assessment body. The drawing illustrates the range of connector types offered within this section - The 'odd' 'C' numbers refer to a socket type connector - mains input - and the 'even' 'C' numbers refer to a plug type connector - the appliance inlet.

You may be interested in
Stock information temporarily unavailable.

€ 8.93

€ 8.93 Each (ex VAT)

€ 10.63

€ 10.63 Each (inc. VAT)

RS PRO IEC C7 Socket to CEE 7/17 Plug Power Cord, 2m

€ 8.93

€ 8.93 Each (ex VAT)

€ 10.63

€ 10.63 Each (inc. VAT)

RS PRO IEC C7 Socket to CEE 7/17 Plug Power Cord, 2m
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 14€ 8.93
15 - 49€ 7.94
50+€ 7.18
You may be interested in

Technical Document

Specifications

Brand

RS Pro

Connector 1

IEC C7

Connector 2

CEE 7/17

Connector 1 Gender

Female

Connector 2 Gender

Male

Length

2m

Voltage Rating

250 V

Current Rating

16 A

Sheath Colour

Black

Outer Sheath Material

PVC

Connector B Gender

Male

Distrelec Product Id

30414677

Connector B

CEE 7/17

Connector A

IEC C7

Country of Origin

China

Product details

Schuko to IEC C7 Power Cord

Brought to you under the trusted RS Brand, this CEE 7/4 to IEC C7 power cord is able to be used in many European countries. The C7 socket is usually used in smaller appliance applications, such as video game consoles. This power cord has moulded connectors at either end, with integral strain relief.

Features and Benefits:

• Moulded C7 Connector complies with IEC 60320-1
• H03WH2-F Cable
• Moulded Schuko Plug is widely used in Mainland Europe

IEC and International Leads

A range of electrical appliance connecting leads, the majority of which are terminated with connectors that conform to IEC 60320. The IEC (International Electrotechnical Commission) is the international standards and conformity assessment body. The drawing illustrates the range of connector types offered within this section - The 'odd' 'C' numbers refer to a socket type connector - mains input - and the 'even' 'C' numbers refer to a plug type connector - the appliance inlet.

You may be interested in