E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Illuminated Piezo Switch, Momentary (NO), SPST, IP69, Cable, 1A, -20 → +75°C Natural

RS Stock No.: 259-1150Brand: RS PRO
brand-logo
View all in Piezo Switches

Technical Document

Specifications

Brand

RS Pro

Switch Operation

Momentary (NO)

Illuminated

Yes

LED Colour

Red/Green/Blue

Terminal Type

Cable

Contact Configuration

SPST

Panel Cut Out Diameter

22mm

Contact Current Rating

1A

IP Rating

IP69

Actuator Colour

Natural

Case Colour

Stainless Steel

Contact Material

Stainless Steel

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+75°C

Voltage Rating

1 to 24 V, 1 A

Operating Temperature Range

-20 → +75°C

Stock information temporarily unavailable.

€ 171.78

€ 171.78 Each (ex VAT)

€ 204.42

€ 204.42 Each (inc. VAT)

RS PRO Illuminated Piezo Switch, Momentary (NO), SPST, IP69, Cable, 1A, -20 → +75°C Natural

€ 171.78

€ 171.78 Each (ex VAT)

€ 204.42

€ 204.42 Each (inc. VAT)

RS PRO Illuminated Piezo Switch, Momentary (NO), SPST, IP69, Cable, 1A, -20 → +75°C Natural
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9€ 171.78
10+€ 165.70

Technical Document

Specifications

Brand

RS Pro

Switch Operation

Momentary (NO)

Illuminated

Yes

LED Colour

Red/Green/Blue

Terminal Type

Cable

Contact Configuration

SPST

Panel Cut Out Diameter

22mm

Contact Current Rating

1A

IP Rating

IP69

Actuator Colour

Natural

Case Colour

Stainless Steel

Contact Material

Stainless Steel

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+75°C

Voltage Rating

1 to 24 V, 1 A

Operating Temperature Range

-20 → +75°C