E-Shop

Our Products are shipped from various international warehouses, with our main warehouse located in the UK, ensuring prompt and secure delivery to you.

RS PRO Illuminated Push Button Switch, Momentary, Panel Mount, 19.2mm Cutout, DPDT, Yellow LED, 250V ac, IP67

RS Stock No.: 111-3886Brand: RS PRO
brand-logo
View all in Push Button Switches

Technical Document

Specifications

Brand

RS Pro

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

19.2mm

Mounting Type

Panel Mount

Push Button Colour

Silver

Contact Configuration

DPDT

Voltage Rating

250V ac

Push Button Style

Round

LED Colour

Yellow

IP Rating

IP67

Contact Current Rating

5 A

Contact Material

Copper

Manufacturer Part No.

MPB19-A0F20R-524-JQ

Case Colour

Natural

Contact AC Voltage Rating

250V

Terminal Type

Solder Pin

Country of Origin

China

Product details

RS PRO Stainless Steel DPDT Momentary Push Button

These RS PRO stainless-steel push-button range have been tested by engineers for durability and consistency they feature a sturdy stainless-steel construction which also resists corrosion. It features a blue illuminated LED. With IP65 and 67 ratings, it's dust-tight and water-resistant.

Features and Benefits

  • IP67 rated

  • Short design, allowing installation into space - restricted applications

  • Silver plated copper contacts, for a firm connection

Applications

  • Medical equipment

  • Industrial control gear

  • Communications equipment

  • Premium hobbyist switching

Why RS PRO?

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

Stock information temporarily unavailable.

€ 24.75

€ 24.75 Each (ex VAT)

€ 29.45

€ 29.45 Each (inc. VAT)

RS PRO Illuminated Push Button Switch, Momentary, Panel Mount, 19.2mm Cutout, DPDT, Yellow LED, 250V ac, IP67

€ 24.75

€ 24.75 Each (ex VAT)

€ 29.45

€ 29.45 Each (inc. VAT)

RS PRO Illuminated Push Button Switch, Momentary, Panel Mount, 19.2mm Cutout, DPDT, Yellow LED, 250V ac, IP67
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 4€ 24.75
5 - 9€ 24.38
10 - 24€ 23.99
25+€ 23.05

Technical Document

Specifications

Brand

RS Pro

Switch Operation

Momentary

Illuminated

Yes

Panel Cut Out Diameter

19.2mm

Mounting Type

Panel Mount

Push Button Colour

Silver

Contact Configuration

DPDT

Voltage Rating

250V ac

Push Button Style

Round

LED Colour

Yellow

IP Rating

IP67

Contact Current Rating

5 A

Contact Material

Copper

Manufacturer Part No.

MPB19-A0F20R-524-JQ

Case Colour

Natural

Contact AC Voltage Rating

250V

Terminal Type

Solder Pin

Country of Origin

China

Product details

RS PRO Stainless Steel DPDT Momentary Push Button

These RS PRO stainless-steel push-button range have been tested by engineers for durability and consistency they feature a sturdy stainless-steel construction which also resists corrosion. It features a blue illuminated LED. With IP65 and 67 ratings, it's dust-tight and water-resistant.

Features and Benefits

  • IP67 rated

  • Short design, allowing installation into space - restricted applications

  • Silver plated copper contacts, for a firm connection

Applications

  • Medical equipment

  • Industrial control gear

  • Communications equipment

  • Premium hobbyist switching

Why RS PRO?

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.