RS PRO Incremental Encoder, 1024ppr ppr, AA, BB, ZZ Signal, Radial Type, 8mm Shaft

Technical Document
Specifications
Brand
RS ProEncoder Technology
Incremental
Pulses Per Revolution
1024ppr
Maximum Revolutions
3500rpm
Output Signal Type
AA, BB, ZZ
Shaft Type
Radial
Supply Voltage
5 → 24V dc
Shaft Diameter
8mm
IP Rating
IP54
Overall Height
63mm
Overall Width
61mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
80°C
Connection Type
Cable
Current Rating
40mA
Country of Origin
Turkey
€ 210.70
€ 210.70 Each (ex VAT)
€ 250.73
€ 250.73 Each (inc. VAT)
1
€ 210.70
€ 210.70 Each (ex VAT)
€ 250.73
€ 250.73 Each (inc. VAT)
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Technical Document
Specifications
Brand
RS ProEncoder Technology
Incremental
Pulses Per Revolution
1024ppr
Maximum Revolutions
3500rpm
Output Signal Type
AA, BB, ZZ
Shaft Type
Radial
Supply Voltage
5 → 24V dc
Shaft Diameter
8mm
IP Rating
IP54
Overall Height
63mm
Overall Width
61mm
Minimum Operating Temperature
-20°C
Maximum Operating Temperature
80°C
Connection Type
Cable
Current Rating
40mA
Country of Origin
Turkey