RS PRO Incremental Incremental Encoder, 2048 ppr, HTL Inverted Signal, Hollow Type, 12mm Shaft

Technical Document
Specifications
Brand
RS ProEncoder Technology
Incremental
Pulses Per Revolution
2048
Maximum Revolutions
6000rpm
Output Signal Type
HTL Inverted
Shaft Type
Hollow
Shaft Diameter
12mm
Supply Voltage
5 → 30 V dc
Resolution
2500 ppr
IP Rating
IP65
Overall Width
58mm
Overall Depth
44.5mm
Minimum Operating Temperature
-20°C
Mounting Type
Hollow Shaft Flange
Maximum Operating Temperature
+80°C
Switching Frequency
200 kHz
Current Rating
70 mA
Country of Origin
Germany
Product details
WDG58H Incremental, shaft, 58 mm
Optical incremental RSI 58H encoders.
Maximum mechanical and electrical safety
Thru-Bore
High protection IP65, with oil seal
Full connection protection with 10V dc to 30V dc
High noise immunity
Up to 5000 ppr
Stainless steel shaft
Rugged industrial standard encoder
Operating temperature: -20 °C to +80 °C
€ 568.71
€ 568.71 Each (ex VAT)
€ 676.76
€ 676.76 Each (inc. VAT)
1
€ 568.71
€ 568.71 Each (ex VAT)
€ 676.76
€ 676.76 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
RS ProEncoder Technology
Incremental
Pulses Per Revolution
2048
Maximum Revolutions
6000rpm
Output Signal Type
HTL Inverted
Shaft Type
Hollow
Shaft Diameter
12mm
Supply Voltage
5 → 30 V dc
Resolution
2500 ppr
IP Rating
IP65
Overall Width
58mm
Overall Depth
44.5mm
Minimum Operating Temperature
-20°C
Mounting Type
Hollow Shaft Flange
Maximum Operating Temperature
+80°C
Switching Frequency
200 kHz
Current Rating
70 mA
Country of Origin
Germany
Product details
WDG58H Incremental, shaft, 58 mm
Optical incremental RSI 58H encoders.
Maximum mechanical and electrical safety
Thru-Bore
High protection IP65, with oil seal
Full connection protection with 10V dc to 30V dc
High noise immunity
Up to 5000 ppr
Stainless steel shaft
Rugged industrial standard encoder
Operating temperature: -20 °C to +80 °C