RS PRO Incremental Incremental Encoder, 360 ppr, TTL Signal, Solid Type, 6mm Shaft

RS Stock No.: 206-1280Brand: RS PRO
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Brand

RS Pro

Encoder Technology

Incremental

Pulses Per Revolution

360

Maximum Revolutions

12000rpm

Output Signal Type

TTL

Shaft Type

Solid

Shaft Diameter

6mm

Supply Voltage

4.75 → 5.5 V dc

IP Rating

IP65

Overall Height

64mm

Overall Width

40mm

Overall Depth

50mm

Minimum Operating Temperature

-20°C

Mounting Type

Round Flange

Maximum Operating Temperature

+80°C

Current Rating

70 mA

Connection Type

Cable

Country of Origin

Germany

€ 500.21

€ 500.21 Each (ex VAT)

€ 595.25

€ 595.25 Each (inc. VAT)

RS PRO Incremental Incremental Encoder, 360 ppr, TTL Signal, Solid Type, 6mm Shaft

€ 500.21

€ 500.21 Each (ex VAT)

€ 595.25

€ 595.25 Each (inc. VAT)

RS PRO Incremental Incremental Encoder, 360 ppr, TTL Signal, Solid Type, 6mm Shaft

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Brand

RS Pro

Encoder Technology

Incremental

Pulses Per Revolution

360

Maximum Revolutions

12000rpm

Output Signal Type

TTL

Shaft Type

Solid

Shaft Diameter

6mm

Supply Voltage

4.75 → 5.5 V dc

IP Rating

IP65

Overall Height

64mm

Overall Width

40mm

Overall Depth

50mm

Minimum Operating Temperature

-20°C

Mounting Type

Round Flange

Maximum Operating Temperature

+80°C

Current Rating

70 mA

Connection Type

Cable

Country of Origin

Germany