Bank Holiday

Our offices will be closed on Monday, June 9th. Orders placed on that day will be processed on Tuesday, June 10th.

RS PRO Incremental Incremental Encoder, 4096 ppr, HTL Inverted Signal, Solid Type, 10mm Shaft

RS Stock No.: 795-1069Brand: RS PRO
brand-logo
View all in Motion Control Sensors

Technical Document

Specifications

Brand

RS Pro

Encoder Technology

Incremental

Pulses Per Revolution

4096

Maximum Revolutions

8000rpm

Output Signal Type

HTL Inverted

Shaft Type

Solid

Shaft Diameter

10mm

Supply Voltage

10 → 30 V dc

Resolution

5000 ppr

IP Rating

IP67

Overall Width

58mm

Overall Depth

85mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Mounting Type

Clamping Flange

Switching Frequency

200 kHz

Current Rating

100 mA

Country of Origin

Germany

Product details

Rotary transducer WDG58B, incremental, shaft, 58 mm

Recording of rpm, position, distance or speed
Sturdy industrial aluminium housing with clamping flange
High protection class according to DIN 40 050: IP65 (shaft), IP67 (cover)
Very high axial and radial loads
Early warning output
Highly precise chip analysis
Standards: DIN VDE 0160

Stock information temporarily unavailable.

€ 496.69

€ 496.69 Each (ex VAT)

€ 591.06

€ 591.06 Each (inc. VAT)

RS PRO Incremental Incremental Encoder, 4096 ppr, HTL Inverted Signal, Solid Type, 10mm Shaft

€ 496.69

€ 496.69 Each (ex VAT)

€ 591.06

€ 591.06 Each (inc. VAT)

RS PRO Incremental Incremental Encoder, 4096 ppr, HTL Inverted Signal, Solid Type, 10mm Shaft
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Brand

RS Pro

Encoder Technology

Incremental

Pulses Per Revolution

4096

Maximum Revolutions

8000rpm

Output Signal Type

HTL Inverted

Shaft Type

Solid

Shaft Diameter

10mm

Supply Voltage

10 → 30 V dc

Resolution

5000 ppr

IP Rating

IP67

Overall Width

58mm

Overall Depth

85mm

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

+80°C

Mounting Type

Clamping Flange

Switching Frequency

200 kHz

Current Rating

100 mA

Country of Origin

Germany

Product details

Rotary transducer WDG58B, incremental, shaft, 58 mm

Recording of rpm, position, distance or speed
Sturdy industrial aluminium housing with clamping flange
High protection class according to DIN 40 050: IP65 (shaft), IP67 (cover)
Very high axial and radial loads
Early warning output
Highly precise chip analysis
Standards: DIN VDE 0160