RS PRO Index Plunger

Technical Document
Specifications
Brand
RS ProBolt Type
Cam Action
Length
69mm
Thread Size
M20
Material
Steel
Finish
Black Oxide, Nitrided
Country of Origin
China
Product details
RS PRO Cam-action Index Plungers
These Cam-action Indexing Plungers from our own RS PRO brand are used when the indexing pin is temporarily not allowed to protrude. Bu rotating the lever through 180° the plunger withdraws itself while the groove allows safe positioning.
Features and Benefits
• A notch ensures that the handle remains in this position
• Cam type handle for quick and easy release of the spring-loaded mechanism
• Manufactured in high quality blackened steel with nitride plunger or stainless steel with nickel plated plunger
• Plastic lever cover cap (with locknut version only)
• Spring loaded mechanism
Applications
Cam-action Indexing Plungers can be used for a range of positioning or catching applications, such as inside machinery or appliances.
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
€ 53.20
€ 53.20 Each (ex VAT)
€ 63.31
€ 63.31 Each (inc. VAT)
1
€ 53.20
€ 53.20 Each (ex VAT)
€ 63.31
€ 63.31 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 4 | € 53.20 |
5 - 9 | € 51.32 |
10 - 29 | € 49.36 |
30+ | € 46.78 |
Technical Document
Specifications
Brand
RS ProBolt Type
Cam Action
Length
69mm
Thread Size
M20
Material
Steel
Finish
Black Oxide, Nitrided
Country of Origin
China
Product details
RS PRO Cam-action Index Plungers
These Cam-action Indexing Plungers from our own RS PRO brand are used when the indexing pin is temporarily not allowed to protrude. Bu rotating the lever through 180° the plunger withdraws itself while the groove allows safe positioning.
Features and Benefits
• A notch ensures that the handle remains in this position
• Cam type handle for quick and easy release of the spring-loaded mechanism
• Manufactured in high quality blackened steel with nitride plunger or stainless steel with nickel plated plunger
• Plastic lever cover cap (with locknut version only)
• Spring loaded mechanism
Applications
Cam-action Indexing Plungers can be used for a range of positioning or catching applications, such as inside machinery or appliances.
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.